Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4265EUA+
Order Code3919876
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth400MHz
Slew Rate900V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current45mA
Amplifier Case StyleµMAX
Supply Voltage Range4.5V to 8V, ± 2.25V to ± 4V
IC Case / PackageµMAX
No. of Pins8Pins
Amplifier OutputDifferential
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
400MHz
Operating Temperature Min
-40°C
Output Current
45mA
Supply Voltage Range
4.5V to 8V, ± 2.25V to ± 4V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1Amplifiers
Slew Rate
900V/µs
Operating Temperature Max
85°C
Amplifier Case Style
µMAX
IC Case / Package
µMAX
Amplifier Output
Differential
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability