Quantity | Price (ex VAT) |
---|---|
150+ | €3.400 |
Product Information
Product Overview
The MAX4242EUA+ is a micropower, beyond the rail, dual op-amp in 8 pin µMAX package. This amplifier provides 90KHz gain bandwidth product and 40V/ms slew rate while using only 10μA of supply current per amplifier. Although the minimum operating voltage is specified at 1.8V, this device typically operates down to 1.5V. The combination of ultra low voltage operation, beyond the rails inputs, rail to rail outputs and ultra low power consumption make it ideal for two cell battery powered system. It has an input common mode range that extends 200mV beyond each rail and output typically swing to within 9mV of rails with 100Kohm load. Beyond the rails input and rail to rail output characteristics allow full power supply voltage to be used for signal range. The combination of low input offset voltage, low input bias current and high open loop gain makes MAX4242 suitable for low power/low voltage precision applications. It is used in digital scales, strain gauges and sensor amplifiers.
- Supply voltage range from 1.8V to 5.5V, ±0.9V to ±2.75V
- Operating temperature range from -40°C to 85°C
- Ultra low power consumption
- CMRR of 90dB at VCC = 5V and PSRR of 82dB at 1.8V ≤ VCC ≤ 5.5V
- Up to 200000hours operation from two AA alkaline cells
- Beyond the rails input common mode range
- Input offset current of ±0.5nA
- No phase reversal for overdriven inputs
- Input offset voltage of ±0.25mV and input bias current of ±2nA
- Unity gain stable for capacitive loads up to 200pF
Applications
Signal Processing, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
40V/ms
µMAX
General Purpose
250µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
90kHz
± 0.9V to ± 2.75V, 1.8V to 5.5V
8Pins
Rail - Rail Output (RRO)
2nA
-40°C
-
MSL 1 - Unlimited
µMAX
90kHz
40V/ms
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate