Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €2.370 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€5,925.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4209HAUA+T
Order Code3913462
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage40µV
Slew Rate Typ80V/ms
Gain Bandwidth Product750kHz
Supply Voltage Range± 1.425V to ± 2.75V, 2.85V to 5.5V
IC Case / PackageµMAX
No. of Pins8Pins
CMRR135dB
Instrumentation Amplifier TypePrecision
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate80V/ms
Bandwidth750kHz
Amplifier Case StyleµMAX
Amplifier OutputRail to Rail
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
80V/ms
Supply Voltage Range
± 1.425V to ± 2.75V, 2.85V to 5.5V
No. of Pins
8Pins
Instrumentation Amplifier Type
Precision
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
80V/ms
Amplifier Case Style
µMAX
Input Offset Voltage
40µV
Gain Bandwidth Product
750kHz
IC Case / Package
µMAX
CMRR
135dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Bandwidth
750kHz
Amplifier Output
Rail to Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability