Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €2.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€5,075.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4201ESA+T
Order Code3919725
Technical Datasheet
IC TypeBuffer Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth780MHz
Slew Rate4.2kV/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current52mA
Supply Voltage Range± 4V to ± 5.5V
Amplifier Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier OutputOpen Loop
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Buffer Amplifier
Gain Bandwidth
780MHz
Operating Temperature Min
-40°C
Output Current
52mA
Amplifier Case Style
NSOIC
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1Amplifiers
Slew Rate
4.2kV/µs
Operating Temperature Max
85°C
Supply Voltage Range
± 4V to ± 5.5V
IC Case / Package
NSOIC
Amplifier Output
Open Loop
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability