Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €3.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€8,250.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4198EUA+T
Order Code3913452
Technical Datasheet
No. of Channels1Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product175kHz
Slew Rate Typ0.07V/µs
Supply Voltage Range± 1.35V to ± 3.75V, 2.7V to 7.5V
IC Case / PackageµMAX
No. of Pins8Pins
Amplifier TypeDifferential
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage2400µV
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleµMAX
Automotive Qualification Standard-
Bandwidth175kHz
Slew Rate0.07V/µs
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Gain Bandwidth Product
175kHz
Supply Voltage Range
± 1.35V to ± 3.75V, 2.7V to 7.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
µMAX
Bandwidth
175kHz
No. of Amplifiers
1Amplifiers
Slew Rate Typ
0.07V/µs
IC Case / Package
µMAX
Amplifier Type
Differential
Input Offset Voltage
2400µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Slew Rate
0.07V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability