Quantity | Price (ex VAT) |
---|---|
100+ | €9.310 |
Product Information
Product Overview
The MAX417ESA+ is a 1.2µA maximum, dual low voltage, micropower precision op-amp in 8 pin NSOIC package. It features a supply current of less than 1.2µA per amplifier that is relatively constant over the entire supply range which represents a 15 to 20 times improvement over industry-standard micropower op amps. A unique output stage enables this op amp to operate at ultra-low supply current while maintaining linearity under loaded conditions. In addition, the output is capable of sourcing 1.8mA when powered by a 9V battery. The common-mode input-voltage range extends from the negative rail to within 1.1V of the positive supply (for the singes, 1.2V for the duals and quads) and the output stage swings rail to rail. The entire family is designed to maintain good DC characteristics over the operating temperature range, minimizing the input referred errors. It is specially designed for battery operated systems.
- Single supply range from +2.5V to +10V
- 150KHz typical bandwidth, 75V/ms slew rate and stability for gains of 10V/V or greater
- Output swings rail to rail
- Offset voltage is 3mV
- Input voltage range includes negative rail
- Input bias current is 1pA
- CMRR is 80dB, PSRR is 200µV/V
- Operating temperature range from -40°C to +85°C
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
80V/ms
NSOIC
General Purpose
1mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
150kHz
2.5V to 10V
8Pins
Rail - Rail Output (RRO)
0.1pA
-40°C
-
MSL 1 - Unlimited
NSOIC
150kHz
80V/ms
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate