Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.720 |
| 10+ | €5.180 |
| 25+ | €4.790 |
| 100+ | €4.370 |
| 250+ | €4.170 |
| 500+ | €4.040 |
Product Information
Product Overview
The MAX4162EUK+T is a micropower, rail to rail I/O operational amplifier (op-amp) in 5 pin SOT-23 package. This single operational amplifier combines an exceptional bandwidth to power consumption ratio with true rail to rail inputs and outputs. It consume 25µA quiescent current per amplifier, yet achieve 200kHz gain-bandwidth product and is unity-gain stable while driving any capacitive load. It operates with an input common-mode voltage range that extends 250mV beyond either supply rail. This amplifier uses a proprietary architecture to achieve a very high input common mode rejection ratio without the midswing nonlinearities present in other rail to rail op-amp. This architecture also maintains high open-loop gain and output swing while driving substantial loads. The combination of excellent bandwidth/power performance and miniature footprint makes this op-amp ideal for low-power, single-supply applications.
- Supply voltage range is ±1.25V to ±5V, 2.5V to 10V
- Operating temperature range from -40°C to 85°C
- Typical input bias current is 1.0pA
- Maximum input offset voltage is ±3mV at TA = +25°C
- Excellent CMRR, PSRR and gain linearity
- No phase reversal for overdriven inputs
- Phase margin is 60° and gain margin is 12dB
- Slew rate is 115V/ms, typical value of CMRR is 100dB & PSRR is 110dB
- Internally short-circuit protected to either rail
- Total harmonic distortion is 0.02%
Applications
Signal Processing, Industrial, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
115V/ms
SOT-23
General Purpose
500µV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
200kHz
± 1.25V to ± 5V, 2.5V to 10V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
200kHz
115V/ms
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate