Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4105EUK+T
Order Code3919804
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth410MHz
Slew Rate1.4kV/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current70mA
Amplifier Case StyleSOT-23
Supply Voltage Range± 3.5V to ± 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier OutputDifferential
Product Range-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
410MHz
Operating Temperature Min
-40°C
Output Current
70mA
Supply Voltage Range
± 3.5V to ± 5.5V
No. of Pins
5Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1Amplifiers
Slew Rate
1.4kV/µs
Operating Temperature Max
85°C
Amplifier Case Style
SOT-23
IC Case / Package
SOT-23
Amplifier Output
Differential
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability