Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4080TAUA+
Order Code2519176
Your Part Number
Technical Datasheet
89 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.980 |
| 10+ | €3.010 |
| 50+ | €2.610 |
| 100+ | €2.490 |
| 250+ | €2.360 |
| 500+ | €2.290 |
Price for:Each
Minimum: 1
Multiple: 1
€3.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4080TAUA+
Order Code2519176
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product250kHz
IC Case / PackageµMAX
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min4.5V
Supply Voltage Max76V
CMRR124dB
Gain20 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Input Offset Voltage100µV
No. of Amplifiers1 Amplifier
Input Bias Current5µA
Amplifier Case StyleµMAX
Bandwidth250kHz
Automotive Qualification Standard-
Product Overview
Applications
Automotive, Test & Measurement, Motor Drive & Control, Power Management, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
µMAX
Operating Temperature Min
-40°C
Supply Voltage Min
4.5V
CMRR
124dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
µMAX
Automotive Qualification Standard
-
Gain Bandwidth Product
250kHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
76V
Gain
20 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
100µV
Input Bias Current
5µA
Bandwidth
250kHz
Technical Docs (2)
Alternatives for MAX4080TAUA+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000139
Product traceability