Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.770 |
10+ | €2.850 |
25+ | €2.620 |
100+ | €2.370 |
250+ | €2.250 |
500+ | €2.170 |
Product Information
Product Overview
MAX4080 is a 76V, high-side, current-sense amplifier with voltage output. It extends from 4.5V to 76V making them ideal for telecom, automotive, backplane, and other systems where high-voltage current monitoring is critical. It is designed for unidirectional current-sense applications. The charging current is represented by an output voltage from VREF to VCC, while discharge current is given from VREF to GND. Applications include automotive (12V, 24V, or 42V batteries), 48V telecom and backplane current measurement, bidirectional motor control, power-management systems, avalanche photodiode and PIN-diode current monitoring, general system/board-level current sensing, precision high-voltage current sources.
- Ideal for high-voltage current monitoring applications
- Wide 4.5V to 76V input common-mode range
- Independent operating supply voltage
- High accuracy and low quiescent current support precision application requirements
- Typical input offset voltage is ±0.1mV (TA = +25°C, VCC = VRS+ = 48V), ±0.1% full-scale accuracy
- 60V/V gain (typ, VCC = VRS+ = 4.5V to 76V, TA = +25°C)
- 75µA supply current (typ, VCC = VRS+ = 76V, no load, TA = +25°C)
- 124dB typical common-mode rejection ratio (typ, VCC = 48V, VRS+ = 4.5V to 76V)
- 122dB power-supply rejection ratio (typ, VRS+ = 48V, VCC = 4.5V to 76V)
- 8 µMAX package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
µMAX
-40°C
4.5V
124dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
µMAX
-
250kHz
8Pins
125°C
76V
60 V/V
-
MSL 1 - Unlimited
100µV
5µA
250kHz
Technical Docs (2)
Alternatives for MAX4080SAUA+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate