Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.780 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€4,450.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4080FAUA+T
Order Code3913748
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product250kHz
IC Case / PackageµMAX
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min4.5V
Supply Voltage Max76V
CMRR124dB
Gain5 V/V
IC MountingSurface Mount
Product Range-
Qualification-
Input Offset Voltage100µV
No. of Amplifiers1 Amplifier
Input Bias Current5µA
Amplifier Case StyleµMAX
Bandwidth250kHz
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
µMAX
Operating Temperature Min
-40°C
Supply Voltage Min
4.5V
CMRR
124dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
µMAX
Automotive Qualification Standard
-
Gain Bandwidth Product
250kHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
76V
Gain
5 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
100µV
Input Bias Current
5µA
Bandwidth
250kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability