Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.350 |
10+ | €4.900 |
25+ | €4.520 |
100+ | €3.740 |
250+ | €3.590 |
Product Information
Product Overview
The MAX4066CPD+ is a low cost, low voltage, quad, SPST, CMOS analogue switch in 14 pin DIP package. This device is designed to provide superior performance over the industry-standard devices, it is controlled by TTL/CMOS input levels and can be used as a bilateral switch or multiplexer/demultiplexer. Low off leakage current and low power consumption makes it ideal for battery-operated equipment and low-distortion audio applications.
- Supply voltage range is 2V to 16V
- Operating temperature range from 0°C to 70°C
- Pin compatible with 74HC4066
- On-resistance is 45ohm at TA = +25°C (single +12V supply)
- Maximum match between channels is 4ohm at TA = +25°C (single +12V supply)
- Low leakage current is 1nA at +25°C
- V+ to GND signal handling
- TTL/CMOS-logic compatible
- Low power consumption of 0.5µW, low crosstalk of -86dB and -58dB low off isolation
- Low distortion is 0.03%, Wide Bandwidth is <gt/> 100MHz
Applications
Signal Processing, Portable Devices, Audio, Imaging, Video & Vision, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2V to 16V
DIP
4Channels
45ohm
-
Through Hole
70°C
-
No SVHC (21-Jan-2025)
Single Supply
45ohm
14Pins
16ohm
SPST
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate