Print Page
Image is for illustrative purposes only. Please refer to product description.
83 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.160 |
10+ | €14.720 |
75+ | €13.110 |
Price for:Each
Minimum: 1
Multiple: 1
€17.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40662ATE/VY+
Order Code3442960
Technical Datasheet
No. of Channels4Channels
Supply Voltage3.5V
Gain Bandwidth Product440MHz
Gain Bandwidth440MHz
Slew Rate Typ-
Input Current Max76mA
Supply Voltage Range2.9V to 3.5V
Differential Output Voltage990mV
IC Case / PackageTQFN-EP
No. of Pins16Pins
Output Resistance100ohm
Amplifier TypeTransimpedance
Rail to Rail-
Input Offset Voltage-
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Amplifier Case StyleTQFN-EP
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
4Channels
Gain Bandwidth Product
440MHz
Slew Rate Typ
-
Supply Voltage Range
2.9V to 3.5V
IC Case / Package
TQFN-EP
Output Resistance
100ohm
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TQFN-EP
Supply Voltage
3.5V
Gain Bandwidth
440MHz
Input Current Max
76mA
Differential Output Voltage
990mV
No. of Pins
16Pins
Amplifier Type
Transimpedance
Input Offset Voltage
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001