Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.260 |
10+ | €4.810 |
50+ | €4.200 |
100+ | €4.050 |
250+ | €3.970 |
500+ | €3.890 |
Product Information
Product Overview
The MAX4053ESE+ is a low voltage, CMOS analogue multiplexer/switch in 16 pin NSOIC package. It is a low voltage, CMOS analogue IC configured as a three single pole/double throw (SPDT) switches. This CMOS device can operate continuously with dual power supplies ranging from ±2.7V to ±8V or a single supply between +2.7V and +16V. Each switch can handle rail to rail analogue signals. All digital inputs have 0.8V to 2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using ±5V or a single +5V supply. Typical applications include battery operated equipment, audio and video signal routing and low voltage data acquisition systems.
- COM NO on-resistance is 100 ohm
- Operating temperature range from -40°C to 85°C
- COM NO on-resistance match between channels is 12ohm at TA = +25°C
- NO off leakage current is 1nA at TA = +25°C
- Low distortion is less than 0.04% (600 ohm)
- Low crosstalk is less than -90dB (50 ohm)
- High off isolation is less than -90dB (50 ohm)
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
100ohm
NSOIC
3Channels
100ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
2V to 16V, ± 2.7V to ± 8V
16Pins
60ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX4053ESE+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate