Quantity | Price (ex VAT) |
---|---|
200+ | €3.370 |
Product Information
Product Overview
The MAX4051CEE+ is a low voltage, CMOS 8 channel analogue multiplexer in 16 pin QSOP package. This device is fully characterized for on-resistance match, on-resistance flatness and low leakage. All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS logic compatibility when using ±5V or a single +5V supply. It is pin compatible with industry standard 74HC4051/74HC4052/74HC4053 devices. This device is used in low voltage data acquisition systems.
- Supply voltage range from 2V to 16V, ±2.7V to ±8V
- Operating temperature range from 0°C to 70°C
- Maximum on-resistance of 225ohm with ±5V supplies at TA = +25°C
- Maximum COM off-leakage current of 1nA at TA = 25°C (V+ = 5.5V, VNO = 4.5V, VCOM = 0V)
- Maximum COM on-leakage current of 1nA at TA = 25°C (V+ = 5.5V, VCOM = VNO = 4.5V)
- Low distortion is less than 0.04% (600 ohm)
- Low crosstalk is less than -90dB (50 ohm)
- High off isolation is less than -90dB (50 ohm)
Applications
Signal Processing, Audio, Imaging, Video & Vision, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
2V to 16V, ± 2.7V to ± 8V
16Pins
60ohm
-
Parallel
0°C
-
MSL 1 - Unlimited
1Circuits
225ohm
QSOP
1Channels
225ohm
8:1
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate