Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €61.190 |
Product Information
Product Overview
The MAX40018EVKIT# is an evaluation kit (EV kit) for MAX40018. It provides a proven design to evaluate the MAX40018 low power, rail to rail dual-operational amplifiers (op-amps) in an 8 bump (1.63mm x 0.91mm x 0.5mm) wafer-level package (WLP). The MAX40018 is a dual-supply, dual op-amp (op-amp 1 and op-amp 2) that is ideal for ADC buffers. The EV kit circuit is preconfigured as non-inverting amplifiers but can be adapted to other topologies by changing a few components. Typical applications include handheld devices, portable instrumentation, portable medical devices, wearable devices, notebook and tablet computers.
- Accommodates multiple op-amp configurations
- EV kit comes with a MAX40018ANA+ installed
- Accommodates easy to use components
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Eval Board MAX40018
No SVHC (21-Jan-2025)
MAX40018
Operational Amplifier
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate