Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40016ATE+T
Order Code3913729
Technical Datasheet
Current Sense Amplifier Type-
Gain Bandwidth Product1MHz
IC Case / PackageTQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.5V
Supply Voltage Max5.5V
CMRR-
Gain1.5 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Input Offset Voltage20µV
No. of Amplifiers1 Amplifier
Input Bias Current-
Amplifier Case StyleTQFN-EP
Bandwidth1MHz
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Sense Amplifier Type
-
IC Case / Package
TQFN-EP
Operating Temperature Min
-40°C
Supply Voltage Min
2.5V
CMRR
-
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
TQFN-EP
Automotive Qualification Standard
-
Gain Bandwidth Product
1MHz
No. of Pins
16Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
1.5 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
20µV
Input Bias Current
-
Bandwidth
1MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability