Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.720 |
10+ | €1.260 |
25+ | €1.120 |
100+ | €0.998 |
250+ | €0.928 |
590+ | €0.878 |
Product Information
Product Overview
MAX40012ANS09+ is a nanopower 4-bump comparator. This single comparator is ideal for a wide variety of portable electronics applications such as cell phones, media players, and notebooks that have extremely tight board space and power constraints. This device family operates with a supply voltage range from 1.7V to 5.5V and consumes only 500nA of supply current. This device has a wide input-voltage range of 0.1V to 5.5V, independent of the supply voltage, and maintain high impedance at the inputs even when powered down. This also features internal filtering to provide high RF immunity. Ultra-low 500nA operating current preserves battery power in applications where comparator is constantly monitoring. Application includes mobile devices, portable medical devices, portable instrumentation, notebook computers, electronic toys.
- Internal reference voltage is 0.9V, noninverting input, OPEN-DRAIN output
- 4 WLP PIN-PACKAGE
- Operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Nanopower
-
WLP
Open Drain
Surface Mount
125°C
-
-
Open Drain
-
1Channels
1.7V to 5.5V
4Pins
Single Supply
-40°C
-
No SVHC (21-Jan-2025)
WLP
1 Comparator
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate