Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €59.310 |
Product Information
Product Overview
The MAX40010EVKIT# is an evaluation kit (EV kit) for MAX40010. It provides a proven design to evaluate the MAX40010 dual-channel, high precision, high-voltage, current-sense amplifier. This EV kit demonstrates the MAX40010 in a 5 pin SOT-23 package. The EV kit PCB comes with a MAX40010TAWT+ installed which is the 20V/V gain version. Typical applications include automotive sensing, base-stations and communication equipment, energy management, server backplanes/data centres and solar panel monitoring.
- Precision real-time current monitoring
- 2.7V to 76V input common-mode range
- Proven PCB layout
- Fully assembled and tested
- Automotive Sensing; Base-Stations and Communication Equipment; Energy Management; Server Backplanes/Data Centers; Solar Panel Monitoring
Applications
Signal Processing, Sensing & Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Eval Board MAX40010
No SVHC (21-Jan-2025)
MAX40010
Current Sense Amplifier
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate