| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €45.230 |
Product Information
Product Overview
The MAX40006EVKIT# is a MAX40006 evaluation kit. The MAX40006 evaluation kit (EV kit) provides a proven design to evaluate the MAX40006 low-power, MOS-input operational amplifier (op amp) in a 6-bump wafer-level package (WLP). The EV kit circuit is preconfigured as a non inverting amplifier but can easily be adapted to other topologies by changing a few components. Low power, low input VOS and rail to rail input/output stages make this device ideal for a variety of measurement applications.
- Supply voltage range from +1.7V to +5.5V
- Accommodates multiple op-amp configurations
- Component pads allow for sallen-key filter
- Rail to rail inputs/outputs
- Proven PCB layout
Applications
Signal Processing, Embedded Design & Development
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Eval Board MAX40006
No SVHC (21-Jan-2025)
MAX40006
Operational Amplifier
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate