Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €21.220 |
10+ | €17.170 |
46+ | €15.540 |
138+ | €15.000 |
276+ | €14.310 |
506+ | €14.030 |
Product Information
Product Overview
The MAX396CAI+ is a precision 16-channel, low voltage, CMOS analogue multiplexer in 28 pin SSOP package. This device is fabricated with Maxim’s low voltage silicon-gate process. The design improvements yield extremely low charge injection and electrostatic discharge (ESD) protection greater than 2000V per Method 3015.7. It operates with single supply or dual supplies while retaining CMOS logic input compatibility and fast switching. Device is pin compatible with the industry standard MAX306/MAX307, DG406/DG407 and DG506A/DG507A. It is used in sample and hold circuits, avionics and low voltage data acquisition systems and automatic test equipment.
- Supply voltage range is 2.7V to 16V, ±2.7V to ±8V
- Operating temperature range from 0°C to 70°C
- Maximum on-resistance is 225ohm at TA = +25°C (single +5V supply)
- Maximum RON match between channels is 10 ohm at TA = +25°C (single +5V supply)
- Maximum RON flatness over specified signal range is 16ohm at TA = +25°C (single +5V supply)
- Low charge injection of 5pC (max)
- Input off-leakage current is <lt/> 1nA at +85°C
- Output off-leakage current is <lt/> 2.5nA at +85°C
- Low power consumption is <lt/> 10μW
- Break before make interval of 65ns at TA = +25°C (single +5V supply)
Applications
Signal Processing, Audio, Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
2.7V to 16V, ± 2.7V to ± 8V
28Pins
60ohm
-
Parallel
0°C
-
MSL 1 - Unlimited
1Circuits
225ohm
SSOP
1Channels
225ohm
16:1
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate