Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.930 |
10+ | €9.380 |
30+ | €8.640 |
120+ | €7.960 |
270+ | €7.670 |
510+ | €7.490 |
Product Information
Product Overview
MAX395EWG+ is a serially controlled, low-voltage, 8-channel SPST analogue switch. It offers eight separately controlled switches. The switches conduct equally well in either direction. On-resistance (100 ohm max) is matched between switches to 5ohm max and is flat (10ohm max) over the specified signal range. This CMOS devices can operate continuously with dual power supplies ranging from ±2.7V to ±8V or a single supply between +2.7V and +16V. Each switch can handle rail-to-rail analogue signals. The off leakage current is only 0.1nA at +25°C or 5nA at +85°C. Upon power-up, all switches are off, and the internal shift registers are reset to zero. The MAX395 is electrically equivalent to two MAX391 quad switches controlled by a serial interface, and is pin compatible with the MAX335. The serial interface is compatible with SPI™/QSPI™ and Microwire™. Typical applications include industrial and process control systems, avionics, ATE equipment, audio signal routing and networking.
- 8 separately controlled SPST switches
- 100 ohm signal paths with ±5V supplies
- Rail-to-rail signal handling
- ±2.7V to ±8V dual supplies, +2.7V to +16V single supply
- <gt/>2KV ESD protection per Method 3015.7
- TTL/CMOS-compatible inputs (with +5V or ±5V supplies)
- Temperature range from -40°C to +85°C
- Available in a 24 WSOIC package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2.7V to 16V, ± 2.7V to ± 8V
WSOIC
8Channels
100ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
100ohm
24Pins
60ohm
SPST
Microwire, QSPI, SPI
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX395EWG+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate