Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.300 |
10+ | €6.860 |
40+ | €5.420 |
120+ | €5.410 |
280+ | €5.300 |
520+ | €5.280 |
Product Information
Product Overview
The MAX367CWN+ is a signal line circuit protector in 18 pin WSOIC package. It is a two-terminal circuit protectors, each circuit consists of two N-channel FETs and one P-channel FET. Each two terminal device guards sensitive circuit components against voltages near and beyond the normal supply voltages. It is used at interfaces where sensitive circuits are connected to external world and could encounter damaging voltages (up to 35V beyond the supply rails) during power-up, power-down or fault conditions. They can protect analogue signals using either unipolar (4.5V to 36V) or bipolar (±2.25V to ±18V) power supplies. Device is voltage sensitive MOSFET transistor arrays which normally on when power is applied and normally open circuit when power is off. With ±10V supplies, on-resistance is 100 ohm max and leakage is less than 1nA at +25°C. It is used in process control systems, hot insertion boards/systems, data-acquisition systems, redundant/backup systems and ATE equipment.
- 44V maximum supply voltage rating
- Operating temperature range from 0°C to 70°C
- Contains eight independent protectors
- Each protector is symmetrical
- ±40V overvoltage protection
- Automatic protection, no programming or controls
- Signal path resistance match is 7ohm(max) at TA = +25°C
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Integrated Circuit Protector
36V
18Pins
70°C
-
No SVHC (21-Jan-2025)
4.5V
WSOIC
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate