Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.740 |
10+ | €10.850 |
25+ | €10.130 |
100+ | €9.340 |
250+ | €8.950 |
500+ | €8.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€13.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX358EWE+T
Order Code2830850
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeDual Supply
No. of Circuits1Circuits
On State Resistance Max1.8kohm
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ1.5kohm
On Resistance Max1.8kohm
Switch Configuration-
Mux / Demux Configuration8:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Multiplexer
No. of Circuits
1Circuits
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
16Pins
On Resistance Typ
1.5kohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Dual Supply
On State Resistance Max
1.8kohm
IC Case / Package
SOIC
No. of Channels
1Channels
On Resistance Max
1.8kohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX358EWE+T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability