Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €244.820 |
Price for:Each
Minimum: 1
Multiple: 1
€244.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3521EVKIT#
Order Code2888892
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX3521
Application Sub TypeUpstream Amplifier
Kit ContentsEval Kit MAX3521
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Evaluation kit for the MAX3521 DOCSIS 3.0 upstream amplifier. Standard 50 ohm SMA connectors are included on the EV kit for the inputs and outputs to allow quick and easy evaluation on the test bench. Suitable for use in DOCSIS 3.0 plus cable modems and gateways, set top boxes and VOIP modems.
- PC control software
- All critical peripheral components included
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
MAX3521
Kit Contents
Eval Kit MAX3521
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Analog Devices
Application Sub Type
Upstream Amplifier
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025