Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.060 |
| 10+ | €8.680 |
| 25+ | €8.080 |
| 100+ | €7.420 |
| 360+ | €6.830 |
| 720+ | €6.690 |
Product Information
Product Overview
The MAX35101EHJ+ is a time to digital converter with analogue front-end in 32 pin TQFP package. With a time measurement accuracy of 20ps and automatic differential time of flight measurement. Early edge detection ensures measurements are made with consistent wave patterns to greatly improve accuracy and eliminate erroneous measurements. Multihit capability with stop-enable windowing allows the device to be fine-tuned for application. Internal analogue switches, an autozero amplifier/comparator, RTC and programmable receiver sensitivity provide the analogue interface and control for a minimal electrical bill of material solution. The RTC provides an event timing mode that is configurable and runs cyclic algorithms to minimize microprocessor interactivity and increase battery life. Built-in arithmetic logic unit provides TOF difference measurements. A programmable receiver hit accumulator can be utilized to minimize the host microprocessor access and thus minimize current consumption.
- Supply voltage range is 2.3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Supports up to four 2-wire PT1000/500 platinum resistive temperature detectors
- Low 10μA ToF measurement and is less than 125nA duty cycled temperature measurement
- Event timing mode reduces host μC
- 8KB of non-volatile flash memory for data logging
- Built-in real time clock
Applications
Metering
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Time to Digital Converter
3.6V
32Pins
85°C
-
No SVHC (21-Jan-2025)
2.3V
TQFP
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate