Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
60+ | €9.790 |
Price for:Tube of 1
Minimum: 60
Multiple: 60
€587.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX350CPN+
Order Code3918335
Technical Datasheet
IC FunctionAnalogue Multiplexer
No. of Circuits2Circuits
Power Supply TypeSingle & Dual Supply
Supply Voltage Range2.7V to 16V, ± 2.7V to ± 8V
On State Resistance Max500ohm
IC Case / PackageDIP
No. of Pins18Pins
No. of Channels2Channels
On Resistance Typ60ohm
On Resistance Max500ohm
Switch Configuration-
Mux / Demux Configuration4:1
InterfacesMicrowire, QSPI, SPI
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Multiplexer
Power Supply Type
Single & Dual Supply
On State Resistance Max
500ohm
No. of Pins
18Pins
On Resistance Typ
60ohm
Switch Configuration
-
Interfaces
Microwire, QSPI, SPI
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Circuits
2Circuits
Supply Voltage Range
2.7V to 16V, ± 2.7V to ± 8V
IC Case / Package
DIP
No. of Channels
2Channels
On Resistance Max
500ohm
Mux / Demux Configuration
4:1
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability