Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.770 |
10+ | €2.080 |
25+ | €1.910 |
100+ | €1.720 |
250+ | €1.610 |
500+ | €1.590 |
Product Information
Product Overview
MAX34427 is a SMBUS dual channel high dynamic range power accumulator. The MAX34427 is a specialized current, voltage and power monitor used to determine power consumption of systems. The device has a very wide dynamic range (20,000:1) that allows for the accurate measurement of power in such systems. The device is configured and monitored with a standard I2C/SMBus serial interface. The unidirectional current sensor offers precision high side operation with a low full-scale sense voltage. The device automatically collects the current-sense and voltage samples and then multiplies those values to obtain a power value it then accumulates. Typical applications include tablets, ultra-notebooks, workstations, servers and VR/AR headsets.
- Enables code optimization to minimize power consumption
- Two power monitors with wide 86dB dynamic range
- Measures both current and voltage
- Ability to measure only accumulated current or accumulated power
- Reduced power consumption in slow accumulation mode
- Power-down mode
- Minimizes processor overhead with autonomous operation
- High-integration solution minimizes part count and PCB space
- 12 pin WLP package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current, Power & Voltage Monitor
3.6V
12Pins
85°C
-
2.7V
WLP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate