Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.630 |
10+ | €7.520 |
74+ | €6.130 |
148+ | €6.040 |
296+ | €5.950 |
518+ | €5.840 |
Product Information
Product Overview
MAX3380ECUP+ is a1µA, 2Tx/2Rx RS-232 transceiver with ±15kV ESD-protected I/O and logic pins. The MAX3380E is +2.35V to +5.5V-powered EIA/TIA-232 and V.28/V.24 communication interfaces with low power requirements, high data-rate capabilities, and enhanced electrostatic discharge (ESD) protection on both the TTL and RS-232 sides. All RS-232 inputs, outputs, and logic input pins are protected to ±15kV using IEC 1000-4-2 AirGap discharge method and the Human Body Model and ±8kV using IEC 1000-4-2 contact discharge method. The proprietary low-dropout transmitter output stage enables true RS-232 performance from a +3.1V to +5.5V supply with a dual charge pump. The part reduces the transmitter output levels to RS-232-compatible levels with no increase in supply current for supplies less than +3.1V and greater than +2.35V. Suitable for cell phone data lump cables, PDA data lump cables, GPS receivers, digital cameras.
- 2.35V to +5.5V operating range is fully compatible with lithium-ion (Li+) batteries
- Charge pump requires only four small 0.1µF capacitors for operation
- Low logic threshold down to +1.65V for compatibility with cell phone logic supply voltages
- Compatible with next-generation GSM data rates
- 100V/µs max transition region slew rate at VCC = +4.2V, -3.0V < T-OUT< +3.0V,RL = 3kohm
- 30V/µs max transition region slew rate at VCC = +2.35V, -3.0V < T-OUT< +3.0V,RL = 3kohm
- 20 pin TSSOP package
- Operating temperature range from 0 to +70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
460Kbps
5.5V
20Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
2Receivers
-
2.35V
TSSOP
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3380ECUP+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate