Quantity | Price (ex VAT) |
---|---|
2500+ | €1.750 |
Product Information
Product Overview
The MAX3373EEBL+T is a ±15kV ESD protected, dual low voltage level translator in 9 pin UCSP package. This translator provides level shifting necessary to allow data transfer in a multivoltage system. Externally applied voltages, VCC and VL, set logic levels on either side of the device. A low-voltage logic signal present on VL side of device appears as a high voltage logic signal on VCC side of device and vice-versa. The bidirectional level translator utilizes a transmission gate based design to allow data translation in either direction (VL ↔ VCC) on any single data line. It operates at a guaranteed data rate of 8Mbps over the entire specified operating voltage range. It is used at SPI, MICROWIRE® and I2C level translation, low voltage ASIC level translation, smart card readers, cell-phone cradles portable POS systems, portable communication devices, low-cost serial interfaces, cell phones, GPS and telecommunications equipment.
- Operation down to +1.2V on VL and (1.2 to 5.5V) VL, (1.65 to 5.5V) VCC supply range
- Operating temperature range from -40°C to 85°C
- ±15kV ESD protection on I/O VCC lines
- Ultra low 1µA supply current in three-state output mode
- Low-quiescent current (130µA typ)
- Thermal short circuit protection
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6Inputs
30ns
UCSP
1.2V
-40°C
Low-Voltage Level Translator
-
No SVHC (21-Jan-2025)
-
9Pins
UCSP
5.5V
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate