Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX335ENG+
Order Code3920103
Product RangeMAX335 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 45+ | €14.990 |
Price for:Tube of 1
Minimum: 45
Multiple: 45
€674.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX335ENG+
Order Code3920103
Product RangeMAX335 Series
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeDual Supply
Supply Voltage Range± 4.5V to ± 20V
On State Resistance Max150ohm
IC Case / PackageDIP
No. of Pins24Pins
No. of Channels8Channels
On Resistance Typ100ohm
On Resistance Max150ohm
Switch ConfigurationSPST - NO
Mux / Demux Configuration-
InterfacesSerial, SPI
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX335 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
± 4.5V to ± 20V
IC Case / Package
DIP
No. of Channels
8Channels
On Resistance Max
150ohm
Mux / Demux Configuration
-
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Power Supply Type
Dual Supply
On State Resistance Max
150ohm
No. of Pins
24Pins
On Resistance Typ
100ohm
Switch Configuration
SPST - NO
Interfaces
Serial, SPI
Operating Temperature Min
-40°C
Product Range
MAX335 Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability