Quantity | Price (ex VAT) |
---|---|
96+ | €4.160 |
Product Information
Product Overview
The MAX3353EEUE+ is an USB on-the-go charge pump with switchable pull-up/pull-down resistors in 16 pin TSSOP package. This I2C compatible device allows peripherals and mobile devices such as PDAs, cellular phones and digital cameras to be interconnected without a host PC. The MAX3353E enables a system with an integrated USB dual role transceiver to function as USB OTG dual role device. The charge pump in MAX3353E supplies VBUS power and signalling that is required by transceiver as defined in on-the-go supplements USB 2.0, revision 1.0. It integrates regulated charge pump, switchable pull-up/pull-down resistors and an I2C compatible 2-wire serial interface. The device enables USB OTG communication between digital logic parts that cannot supply or tolerate +5V VBUS levels that USB OTG requires. The MAX3353E supports USB OTG session request protocol (SRP) and host negotiation protocol (HNP) by controlling and measuring VBUS using internal comparators.
- Supply voltage range from 2.6V to 5.5V
- Operating temperature range from -40°C to 85°C
- Serial clock frequency from DC to 400KHz
- Charge pump for VBUS signalling and operation down to 2.6V
- Level translators allow low voltage system interface
- Internal VBUS comparators and ID detector
- Internal switchable pull-up and pull-down resistors for host/peripheral functionality
- ±15KV ESD protection on ID_IN, VBUS, D+ and D- pins
- Switching frequency of 600KHz and efficiency of 80%
- VCC operating supply current of 73μA (VBUS_DRV = 0) and VCC shutdown supply current of 0.4μA
Applications
Power Management, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
USB OTG Charge Pump
5.5V
16Pins
85°C
-
No SVHC (21-Jan-2025)
2.6V
TSSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate