Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.100 |
10+ | €7.090 |
76+ | €5.510 |
152+ | €5.360 |
304+ | €5.210 |
532+ | €5.180 |
Product Information
Product Overview
The MAX3319ECAE+ is a ±15kV ESD protected, 460Kbps RS232 compatible transceiver with AutoShutdown Plus in 16 pin SSOP package. The IC's transmitter is an inverting level translator converts CMOS logic levels to RS232 compatible voltage levels. It gives a 460Kbps data rate with worst case loads of 3Kohm in parallel with 1000pF, providing compatibility with PC to PC communication software (such as LapLink). Receiver convert ±3.7V to ±13.2V RS-232 signal levels into CMOS logic output levels. The transceiver have a proprietary low-dropout transmitter output stage enabling RS232 compatible operation from a +2.25V to +3V supply with a dual charge pump and charge pump requires only four 0.1µF capacitors. Devices automatically enter a low-power shutdown mode when the RS-232 cable is disconnected or the transmitters of the connected peripherals are inactive for more than 30 seconds. They turn on again when they sense a valid transition at any transmitter or receiver input.
- Supply voltage range is 2.25V to 3V
- Operating temperature range from 0°C to 70°C
- Minimum transition-region slew rate is 4V/µs
- Transmitter skew rate is 100ns & receiver skew rate is 50ns
- Output voltage swing is ±4V
- RS232 compatible down to 2.25V
- Operating supply current is 300µA
- Low power shutdown with receivers active is 1µA
- AutoShutdown Plus saves power without changes to existing BIOS or operating system
- ±15KV IEC 1000-4-2 air gap discharge method, ±8KV IEC 1000-4-2 contact discharge method & ±15KV HBM
Applications
Communications & Networking, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
1
460Kbps
3V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
1Receivers
-
2.25V
SSOP
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate