Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.030 |
| 10+ | €5.470 |
| 74+ | €4.730 |
| 148+ | €4.640 |
Product Information
Product Overview
MAX3318ECUP+ is a 2.5V powered RS-232 compatible transceiver. This device features AutoShutdown Plus™, and enhanced electrostatic discharge (ESD) protection integrated into the chip. It achieves a 1µA supply current using Analog Device's revolutionary auto shutdown plus feature. This device automatically enters a low-power shutdown mode when the RS-232 cable is disconnected or the transmitters of the connected peripherals are inactive for more than 30 seconds. They turn on again when they sense a valid transition at any transmitter or receiver input. It is used in applications such as palmtop computers, hand-held instruments, pagers, cellular phones, GPS, handy terminals, hand-held electronic books.
- Auto shutdown plus supply current is 1µA typical at (VCC = +2.5V, TA = +25°C)
- Shutdown supply current is 1µA typical at (VCC = +2.5V, TA = +25°C)
- Supply current is 1mA maximum at (VCC = +2.5V, TA = +25°C)
- Input leakage current (logic input) is ±1µA maximum at (VCC = +2.5V, TA = +25°C)
- Input hysteresis (receiver input) is 0.3V typical at (VCC = +2.5V, TA = +25°C)
- Input resistance is 5Kohm typical at (TA = +25°C)
- Maximum data rate is 460Kbps minimum at (RL= 3Kohm, CL= 1000pF)
- Receiver propagation delay is 0.175µs typical at (R-IN to R-OUT, CL = 150pF)
- Transmitter skew is 100ns typical at (VCC = +2.25V to +3.0V, C1–C4 = 0.1µF)
- Operating temperature range from 0°C to +70°C, 20-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
460Kbps
3V
20Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
2Receivers
-
2.25V
TSSOP
-
-
70°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate