Quantity | Price (ex VAT) |
---|---|
76+ | €7.070 |
Product Information
Product Overview
The MAX3316CAE+ is a RS232 compatible transceiver in 16 pin SSOP package. This transceiver has low dropout transmitter output stage enabling RS232 compatible performance from 2.25V to 3V with dual charge pump. The regulated dual charge pump provides output voltages of +4.4V (doubling charge pump) and -4.3V (inverting charge pump) over the 2.25V to 3V input voltage range. The MAX3316 requires only four 0.1μF capacitors and operates at data rates up to 460Kbps.
- Two RS232 transmitters and two RS232 receiver
- Operating temperature range from 0°C to 70°C
- Maximum transition region slew rate is 30V/μs
- RS232 compatible down to 2.25V
- Transmitter skew of 100ns and receiver skew of 50ns
Applications
Communications & Networking, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
460Kbps
3V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
2Receivers
-
2.25V
SSOP
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate