Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.290 |
10+ | €3.260 |
50+ | €2.840 |
100+ | €2.420 |
250+ | €2.390 |
500+ | €2.340 |
Product Information
Product Overview
The MAX3313CUB+ is a 460kbps, 1µA supply current, RS232 compatible transceiver in 10 pin µMAX package. This transceiver has a proprietary low dropout transmitter output stage enabling RS232 compatible operation from a +5V supply with a single inverting charge pump. The inverting charge pump provides a negative voltage from single +5V supply, it operates in a discontinuous mode and requires a flying capacitor and a reservoir capacitor to generate V- supply. The transmitter is an inverting level translator that converts CMOS logic levels to EIA/TIA-232 compatible levels and receiver converts RS-232 signals to CMOS logic output levels. It features an INVALID (complementary) output that asserts high when an active RS232 cable signal is connected, signalling to the host that a peripheral is connected to the communication port.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- One RS232 transmitter and one RS232 receiver
- Require only three 0.1µF capacitor
- Transmitter skew is 100ns at VCC = +5V
- Receiver skew is 50ns at VCC = +5V
- Transition region slew rate is 11V/µs at VCC = +5V
- Maximum supply current is 250µA
- Cell Phones; Digital Still Cameras; Digital Television (Receivers, Set-Top Boxes);
- Global Positioning Systems (GPS); Modems; Pagers; Pen Entry Palmtops; Point-of-Sale Terminals
Applications
Communications & Networking, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
1
460Kbps
5.5V
10Pins
-
0°C
-
MSL 1 - Unlimited
1Receivers
-
4.5V
µMAX
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate