150 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €5.020 |
10+ | €3.830 |
50+ | €3.350 |
100+ | €3.130 |
250+ | €2.890 |
500+ | €2.740 |
Product Information
Product Overview
MAX3311ECUB+ is a low-power, 5V EIA/TIA- 232-compatible transceiver. All transmitter outputs and receiver inputs are protected to ±15kV using the Human Body Model, making this device ideal for applications where more robust transceivers are required. It has one transmitter and one receiver. The transmitter has a proprietary low-dropout transmitter output stage enabling RS-232-compatible operation from a +5V supply with a single inverting charge pump. This transceiver requires only three 0.1μF capacitors and will run at data rates up to 460kbps while maintaining RS-232-compatible output levels. The MAX3311E features a 1μA shutdown mode. In shutdown the device turns off the charge pump, pulls V- to ground, and the transmitter output is disabled.
- ESD protection for RS-232-compatible I/O pins ±15kV—human body model
- 1μA low-power shutdown
- Receiver active in shutdown
- Single transceiver (1Tx/1Rx) in 10-pin μMAX package
- Temperature range from 0°C to +70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
1
460Kbps
5.5V
10Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
4.5V
µMAX
-
-
70°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MAX3311ECUB+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate