Print Page
Image is for illustrative purposes only. Please refer to product description.
2,369 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.910 |
| 10+ | €6.960 |
| 25+ | €6.470 |
| 100+ | €5.460 |
| 250+ | €5.230 |
| 500+ | €5.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX327CSE+T
Order Code3397904
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range10V to 30V, ± 5V to ± 18V
On State Resistance Max3.5kohm
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ1.5kohm
On Resistance Max3.5kohm
Switch ConfigurationSPST - NO
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
10V to 30V, ± 5V to ± 18V
IC Case / Package
NSOIC
No. of Channels
4Channels
On Resistance Max
3.5kohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Power Supply Type
Single & Dual Supply
On State Resistance Max
3.5kohm
No. of Pins
16Pins
On Resistance Typ
1.5kohm
Switch Configuration
SPST - NO
Interfaces
Parallel
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability