Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.990 |
Price for:Each
Minimum: 1
Multiple: 1
€28.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32625PICO2#
Order Code4568591
Technical Datasheet
IC Product TypeDebugger / Programmer
Silicon Family NameDARWIN
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Kit ContentsEvaluation Board MAX32662
FeaturesUART Bridge, programming and debugging through the SWD interface
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MAX32625PICO2# debugger is provided for programming and debugging the target microcontroller through the SWD interface. Furthermore, the MAX32625PICO2 also serves as a UART bridge, providing serial terminal functionality without the need of an additional USB cable.
- Serves as a UART bridge
Technical Specifications
IC Product Type
Debugger / Programmer
Core Architecture
ARM
Kit Contents
Evaluation Board MAX32662
Product Range
-
Silicon Family Name
DARWIN
Core Sub-Architecture
Cortex-M4
Features
UART Bridge, programming and debugging through the SWD interface
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001