Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €128.150 |
Product Information
Product Overview
The MAX32600-KIT# is an evaluation kit for MAX32600 device. The MAX32600 is a wireless measurement microcontroller. This microcontroller is based on the industry standard ARM® Cortex®-M3 32bit RISC CPU operating at up to 24MHz. It includes 256KB of flash memory, 32KB of SRAM, 2KB instruction cache and integrated high performance analogue peripherals. The EV kit also provides a complete functional system, ideal for developing and debugging applications. The evaluation board includes a MAX32600 circuit, multiple power options, headers for access to the processor's I/O port pins and analogue front-end devices, an 8-digit LCD display, USB interface, UART interface, low-power Bluetooth transceiver and other general-purpose IO devices. It is typically used in blood glucose metering, galvanic skin response and pulse oximetry measurement, wearable medical devices.
- Easily load and debug code using included JTAG adapter
- Selectable power sources including USB, coin cell, two AAA batteries or bench power supply
- Headers for accessing MAX32600 I/O pins and Analog Front-End (AFE) input and output signals
- On-board 8 digit alphanumeric LCD glass
- MAX32600 internal real time clock with on-board supercap keep-alive power
- On-board Bluetooth 4.0 BLE transceiver
- General purpose pushbutton switch, indicator LEDs and beeper for user I/O
- Prototyping matrix (0.1in grid) with integrated power rails for customer circuitry
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Cortex-M3
EV Board MAX32600, Olimex ARM®-USB-TINY-H JTAG Adapter, USB Std A-B/Std A-Micro-B Adapter Cable
No SVHC (07-Jul-2017)
32bit
ARM
MAX32600
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate