Quantity | Price (ex VAT) |
---|---|
2500+ | €3.210 |
Product Information
Product Overview
The MAX320ESA+T is a precision dual SPST analogue switch in 8 pin NSOIC package. The low power consumption of 1.25mW makes this device ideal for battery powered equipment. It offers low leakage current (100pA max) and fast switching speeds (tON = 150ns max, tOFF = 100ns max). The switch also offers 5pC maximum charge injection and minimum of 2000V ESD protection per method 3015.7. The MAX320 is used in heads-up displays, test equipments, ±5V DACs and ADCs, sample and hold circuits, military radios, PBX systems, PABX systems, guidance and control systems.
- Dual supply voltage range from ±3V to ±8V
- Operating temperature range from -40°C to 85°C
- Two normally open (NO) switches
- Maximum on-resistance of 35ohm at TA = 25°C
- Maximum on-resistance matching between channels is 2ohm at TA = +25°C
- Crosstalk of 85dB at f = 1MHz
- Maximum on-resistance flatness is 4ohm at TA = +25°C
Applications
Communications & Networking, Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
35ohm
NSOIC
2Channels
35ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Dual Supply
± 3V to ± 8V
8Pins
16ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX320ESA+T
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate