Need more?
Quantity | Price (ex VAT) |
---|---|
2000+ | €1.760 |
6000+ | €1.720 |
Product Information
Product Overview
MAX31820PARMCR+T is a 1-wire, parasite-power, ambient temperature sensor. The device communicates over a 1-Wire® bus that, by definition, requires only one data line (and ground) for communication with a central microprocessor. In addition, the device derives power directly from the data line (“parasite power”), eliminating the need for an external power supply. It has a unique 64-bit serial code, which allows multiple MAX31820PAR devices to function on the same 1-Wire bus. Therefore, it is simple to use one microprocessor to control many devices distributed over a large area. Applications include HV AC environmental controls, temperature monitoring systems inside buildings, equipment, or machinery, process monitoring and control systems, thermostatic controls, industrial systems, consumer products, thermometers, and any thermally sensitive system.
- Unique 1-wire interface requires only one port pin for communication
- Derives power from data line (parasite power); no local power supply needed
- Multidrop capability simplifies distributed temperature-sensing applications
- Requires no external components
- Thermometer resolution is user-selectable from 9 bits to 12 bits
- Converts temperature to 12-bit digital word in 750ms (max)
- User-definable non-volatile (NV) alarm settings
- Software compatible with the DS1822-PAR and DS18B20-PAR
- Alarm search command identifies and addresses devices whose temperature is outside programmed limits
- 3 TO-92 package, -55°C to +125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 2°C
-55°C
125°C
TO-92
3Pins
3.7V
12 bits
-55°C
-
MSL 1 - Unlimited
Open Drain
± 0.5°C
-55°C
125°C
TO-92
3V
1Channels
1 Wire
100°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate