Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.640 |
| 10+ | €2.170 |
| 25+ | €2.110 |
| 100+ | €2.040 |
| 250+ | €1.980 |
| 500+ | €1.910 |
Product Information
Product Overview
The MAX31820MCR+ is a 1-wire digital ambient temperature sensor in 3 pin TO-92 package. It provides 9bit to 12bit celsius temperature measurements with ±0.5°C accuracy over 10°C to 45°C temperature range. The device can derive power directly from data line (parasite power) which eliminates the need for an external power supply. Requiring few pins enables the device to be placed in 3-pin TO-92 package. The form factor of this package allows the device to be placed above board and thus measures ambient temperature of system. Each MAX31820 has a unique 64bit serial code which allows multiple MAX31820 devices to function on same 1-wire bus. Therefore, it is simple to use one microprocessor to control many devices distributed over a large area. The MAX31820 is used in HVAC environmental controls, temperature monitoring systems inside buildings, equipment or machinery, process monitoring and control systems, thermostatic controls, thermometers and in any thermally sensitive systems.
- Supply voltage range from 3V to 3.7V
- Unique 1-wire interface requires only one port pin for communication with central microprocessor
- ±2°C accuracy over entire -55°C to 125°C operating range
- Multidrop capability simplifies distributed temperature sensing applications
- Requires no external components
- Converts temperature to 12bit digital word in 750ms
- User definable non-volatile (NV) alarm settings
- Alarm search command identifies & addresses devices whose temperature is outside programmed limits
- Software compatible with DS1822 and DS18B20 devices
- Standby current of 750nA, active current of 1mA and sink current of 4mA
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 2°C
-55°C
125°C
TO-92
3Pins
3.7V
12 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 0.5°C
-55°C
125°C
TO-92
3V
1Channels
1 Wire
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX31820MCR+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate