Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.400 |
| 10+ | €1.790 |
| 25+ | €1.640 |
| 100+ | €1.350 |
| 250+ | €1.280 |
| 500+ | €1.240 |
Product Information
Product Overview
The MAX3181EUK+T is an 1.5Mbps RS232 receiver in 5 pin SOT-23 package. This RS232 receiver is used in space and cost constrained applications requiring minimal RS232 communications. This device minimizes power and heat dissipation by consuming less supply current. The device features a complementary INVALID output that indicates valid RS232 signals at the receiver input for applications requiring automatic system wakeup. Typical applications include diagnostic ports, set to p boxes, telecommunications, digital cameras, networking equipment and hand-held equipment.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supply current is 0.5μA
- Meet EIA/TIA232 and V.28/V.24 specifications down to VCC= 3V
- Standard inverting RS232 output
Applications
Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Receiver
-
1.5Mbps
5.5V
5Pins
-
-40°C
-
MSL 1 - Unlimited
1Receivers
-
3V
SOT-23
-
-
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate