Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.030 |
10+ | €5.710 |
25+ | €5.260 |
100+ | €4.670 |
490+ | €4.150 |
980+ | €4.030 |
Product Information
Product Overview
MAX31732ATG+ is a multi-channel temperature sensor that monitors its own temperature and the temperatures of up to four external diode-connected transistors. A resistance cancellation feature compensates for up to 300 ohm of series resistance between the external thermal diode and the MAX31732, while beta compensation corrects for temperature-measurement errors due to low-beta sensing transistors. The sensor also allows ideality factors between 0.9844 and 1.311. A 512-bit non-volatile memory (NVM) allows the MAX31732 to program the configuration registers during power-up without software/firmware intervention. The NVM also captures the fault temperature for each remote and local channel for further analysis at a later time. Applications include temperature measurement of on-chip CPU, ASIC, SOC, or FPGA diodes or remote discrete diodes, industrial-thermal management.
- One local and four remote temperature-sensing channels
- Up to 300 ohm resistance cancellation for remote channels
- Compensation for low beta transistors, two programmable alarm temperature thresholds
- Flexible I²C/SMBus interfaces to a variety of microcontrollers
- NVM facilitates configuration and fault logging
- Supply voltage range from 3V to 3.6V
- Shutdown supply current is 175µA typ at (shutdown: EN = 0V)
- Temperature resolution is 0.0625°C typ at (TA = -40°C to +125°C)
- Temperature range from -40°C to +125°C
- 24-pin TQFN-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 1°C
-64°C
150°C
TQFN-EP
24Pins
3.6V
12 bits
-40°C
-
No SVHC (21-Jan-2025)
I2C
± 1°C
-64°C
150°C
TQFN-EP
3V
5Channels
I2C, SMBus
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate