Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31726MTA+
Order Code3921730
Also Known As90-31726+00T
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.150 |
10+ | €2.700 |
25+ | €2.540 |
100+ | €2.340 |
300+ | €2.280 |
500+ | €2.210 |
Price for:Tube of 1
Minimum: 1
Multiple: 1
€3.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31726MTA+
Order Code3921730
Also Known As90-31726+00T
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeOpen Drain
Sensing Accuracy Range± 0.5°C
Accuracy± 0.5°C
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Measured Temperature Max150°C
Sensing Temperature Max150°C
Sensor Case StyleTDFN-EP
Sensor Case / PackageTDFN-EP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max3.7V
No. of Channels1Channels
Resolution16 bits
Output InterfaceI2C
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 0.5°C
Sensing Temperature Min
-55°C
Measured Temperature Max
150°C
Sensor Case Style
TDFN-EP
No. of Pins
8Pins
Supply Voltage Max
3.7V
Resolution
16 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
IC Output Type
Open Drain
Accuracy
± 0.5°C
Measured Temperature Min
-55°C
Sensing Temperature Max
150°C
Sensor Case / Package
TDFN-EP
Supply Voltage Min
2.5V
No. of Channels
1Channels
Output Interface
I2C
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability