Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.810 |
10+ | €3.250 |
25+ | €2.990 |
100+ | €2.570 |
300+ | €2.390 |
500+ | €2.210 |
Product Information
Product Overview
The MAX31725MTA+ is an ultra accurate ±0.5°C local temperature sensor in 8 pin TDFN package. It accurately measures temperature and provide an overtemperature alarm/interrupt/shutdown output. This device converts temperature measurements to digital form by using high resolution, sigma delta, analogue to digital converter (ADC). Accuracy is ±0.5°C from -40°C to 105°C and ±0.7°C from -55°C to 150°C. Communication is through an I2C compatible 2-wire serial interface. The I2C serial interface accepts standard write byte, read byte, send byte and receive byte commands to read the temperature data and configure behaviour of open-drain overtemperature shutdown output. The MAX31725 has three address select lines with total of 32 available addresses. The sensors has 2.5V to 3.7V supply voltage range, low 600μA supply current and lock-up protected I2C- compatible interface.
- Supply voltage range from 2.5V to 3.7V
- Operating temperature range from -55°C to 150°C
- High accuracy and low voltage operation aids designers in meeting error and power budgets
- 16bit (0.00390625°C) temperature resolution and 44ms conversion time
- One shot and shutdown modes help reduce power usage
- Temperature conversion noise of 0.0625°C and temperature data resolution of 16bit
- Extended temperature range enables measurements in high temperature systems (measures up to 150°C)
- Digital functions make integration easier into any system
- Selectable timeout prevents bus lock-up (default enabled)
- Separate open-drain OS output operates as interrupt or comparator/thermostat output
- Industrial; Networking; Servers; Telecom
Applications
Sensing & Instrumentation, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 0.5°C
-55°C
150°C
TDFN-EP
8Pins
3.7V
16 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 0.7°C
-55°C
150°C
TDFN
2.5V
1Channels
I2C
150°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate