Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €26.620 |
10+ | €23.060 |
25+ | €21.570 |
100+ | €20.070 |
2000+ | €18.130 |
Product Information
Product Overview
MAX3160EEAP+T is a RS-232 multiprotocol transceiver. It features enhanced electrostatic discharge (ESD) protection. All of the transmitter outputs and receiver inputs are protected to ±15kV using the human body model. Slew-rate limiting minimizes EMI and reduces reflections caused by improperly terminated cables, allowing error-free data transmission up to 250kbps. It offers a flow-through pinout that facilitates board layout. Applications include point-of-sales equipment, peripherals, industrial controls networking, RS-232 to RS-485 security systems, and interface converters.
- Integrated protection increases robustness, high ±15kV ESD HBM per JEDEC JS-001-2012
- True fail-safe receiver prevents false transition on receiver input short or open
- Thermal protection from excessive power dissipation
- Slew rate limiting minimizes EM and reduces cable reflections
- Integrated charge pump circuitry saves board space
- 1µA shutdown supply current saves power
- VCC shutdown current is 0.01µA typ at active-low SHDN = GND, receiver inputs open or grounded
- 20-pin SSOP package
- Temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 / RS422 / RS485 Transceiver
2
250Kbps
5.5V
20Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
2Receivers
Half Duplex, Full Duplex
3V
SSOP
256
Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for MAX3160EEAP+T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate