Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.000 |
10+ | €4.200 |
25+ | €3.930 |
100+ | €3.660 |
300+ | €3.560 |
500+ | €3.490 |
Product Information
Product Overview
MAX3082ESA+ is a fail-safe, high-speed, transceiver for RS485/RS-422 communication that contains one driver and one receiver. This device features fail-safe circuitry, which guarantees a logic-high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). This transceiver typically draws 375µA of supply current when unloaded, or when fully loaded with the drivers disabled. Applications include RS-422/RS-485 communications, level translators, transceivers for EMI-sensitive applications, industrial-control local area networks.
- Half duplex, 0.115Mbps data rate
- Slew rate limited, low power shutdown, receiver/driver enable
- 256 transceivers on bus
- Differential driver output (no load) is 5V max at VCC=+5V ±5%, TA=TMIN to TMAX
- Receiver differential threshold voltage is -125mV typ at -7V ≤ VCM ≤ +12V, VCC=+5V and TA=+25°C
- Supply current is 430µA typ at DE=VCC, no load, active-low RE=DI=GND or VCC, SRL=VCC
- Driver rise or fall time is 1320ns typ at RDIFF=54ohm, CL1=CL2=100pF
- Receiver input resistance is 9kohm min at -7V ≤ VCM ≤ +12V
- 8 SO package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
115Kbps
5.25V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.75V
NSOIC
256
Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3082ESA+
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate