Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.260 |
10+ | €4.460 |
25+ | €4.260 |
100+ | €4.050 |
300+ | €3.830 |
500+ | €3.750 |
Product Information
Product Overview
MAX3082EESA+ is a fail-safe, high-speed, transceiver for RS485/RS-422 communication that contains one driver and one receiver. This device features fail-safe circuitry, which guarantees a logic-high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). This transceiver typically draws 375µA of supply current when unloaded, or when fully loaded with the drivers disabled. Applications include RS-422/RS-485 communications, level translators, transceivers for EMI-sensitive applications, industrial-control local area networks.
- True fail-safe receiver while maintaining EIA/TIA-485 compatibility
- Half duplex, 0.115Mbps data rate
- Low power shutdown, receiver/driver enable, 256 transceivers on bus
- Enhanced slew-rate limiting facilitates error-free data transmission
- Differential driver output (no load) is 5V max at VCC=+5V ±5%, TA=TMIN to TMAX
- Receiver differential threshold voltage is -50mV max at -7V ≤ VCM ≤ 12V
- Supply current in shutdown mode is 0.001µA typ at DE=GND, VRE=VCC, VCC=+5V and TA=+25°C
- Driver rise or fall time is 1320ns typ at RDIFF=54ohm, CL1=CL2=100pF, VCC=+5V and TA=+25°C
- Temperature range from -40°C to +85°C
- 8 SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
115Kbps
5.25V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.75V
NSOIC
256
Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX3082EESA+
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate